CGHV1F006 - Transistor (GaN HEMT) 0Hz ~ 18GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGHV1F006S-AMP1

DigiKey Part Number
1465-CGHV1F006S-AMP1-ND
Manufacturer
Manufacturer Product Number
CGHV1F006S-AMP1
Description
DEMO HEMT TRANS AMP1 CGHV1F006S
Customer Reference
Detailed Description
CGHV1F006 - Transistor (GaN HEMT) 0Hz ~ 18GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Bulk
Part Status
Active
Type
HEMT
Frequency
0Hz ~ 18GHz
Contents
Partially Populated Board(s) - Main IC/Module/Part Not Included
Antenna Type
-
Utilized IC / Part
CGHV1F006
Note
-
RF Type
-
RF Frequency
0Hz ~ 18GHz
Function
Transistor (GaN HEMT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 947,53000 Kč21 947,53 Kč
Manufacturers Standard Package
Unit Price without VAT:21 947,53000 Kč
Unit Price with VAT:26 556,51130 Kč