
CGHV14250F | |
|---|---|
DigiKey Part Number | 1465-CGHV14250F-ND |
Manufacturer | |
Manufacturer Product Number | CGHV14250F |
Description | RF MOSFET HEMT 50V 440162 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 500 mA 1.2GHz ~ 1.4GHz 18dB 330W 440162 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 1.2GHz ~ 1.4GHz | |
Gain | 18dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 42mA | |
Noise Figure | - | |
Current - Test | 500 mA | |
Power - Output | 330W | |
Voltage - Rated | 125 V | |
Package / Case | 440162 | |
Supplier Device Package | 440162 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 025,82000 Kč | 14 025,82 Kč |
| 10 | 12 311,92500 Kč | 123 119,25 Kč |
| Unit Price without VAT: | 14 025,82000 Kč |
|---|---|
| Unit Price with VAT: | 16 971,24220 Kč |


