
CGH40045F-AMP | |
|---|---|
DigiKey Part Number | 1465-CGH40045F-AMP-ND |
Manufacturer | |
Manufacturer Product Number | CGH40045F-AMP |
Description | CGH40045F DEV BOARD WITH HEMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CGH40045F GaN Transistor (GaN HEMT) 0Hz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 0Hz ~ 4GHz |
Manufacturer MACOM Technology Solutions | Contents Board(s) |
Series | Utilized IC / Part CGH40045F |
Packaging Box | RF Frequency 0Hz ~ 4GHz |
Part Status Active | Function Transistor (GaN HEMT) |
Type HEMT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 31 544,03500 Kč | 63 088,07 Kč |
| Unit Price without VAT: | 31 544,03500 Kč |
|---|---|
| Unit Price with VAT: | 38 168,28235 Kč |


