CGH40025F GaN Transistor (GaN HEMT) 0Hz ~ 6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGH40025F-TB

DigiKey Part Number
CGH40025F-TB-ND
Manufacturer
Manufacturer Product Number
CGH40025F-TB
Description
BOARD DEMO AMP CIRCUIT CGH40025
Customer Reference
Detailed Description
CGH40025F GaN Transistor (GaN HEMT) 0Hz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
HEMT
Frequency
0Hz ~ 6GHz
Contents
Partially Populated Board(s) - Main IC/Module/Part Not Included
Antenna Type
-
Utilized IC / Part
CGH40025F
Note
-
RF Type
-
RF Frequency
0Hz ~ 6GHz
Function
Transistor (GaN HEMT)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113 281,24000 Kč13 281,24 Kč
Manufacturers Standard Package
Unit Price without VAT:13 281,24000 Kč
Unit Price with VAT:16 070,30040 Kč