RF Mosfet 28 V 300 mA 3GHz 13dB 60W 440193
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGH27060F

DigiKey Part Number
1465-CGH27060F-ND
Manufacturer
Manufacturer Product Number
CGH27060F
Description
RF MOSFET HEMT 28V 440193
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Mosfet 28 V 300 mA 3GHz 13dB 60W 440193
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tray
Part Status
Active
Technology
HEMT
Frequency
3GHz
Gain
13dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
300 mA
Power - Output
60W
Voltage - Rated
84 V
Package / Case
440193
Supplier Device Package
440193
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
17 036,38000 Kč7 036,38 Kč
106 079,00800 Kč60 790,08 Kč
255 840,02800 Kč146 000,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7 036,38000 Kč
Unit Price with VAT:8 514,01980 Kč