
CGH27030P | |
|---|---|
DigiKey Part Number | 1465-CGH27030P-ND |
Manufacturer | |
Manufacturer Product Number | CGH27030P |
Description | RF MOSFET HEMT 28V 440196 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 150 mA 2.3GHz ~ 2.9GHz 14.5dB 30W 440196 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 2.3GHz ~ 2.9GHz | |
Gain | 14.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 150 mA | |
Power - Output | 30W | |
Voltage - Rated | 84 V | |
Mounting Type | Surface Mount | |
Package / Case | 440196 | |
Supplier Device Package | 440196 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 026,86000 Kč | 3 026,86 Kč |
| Unit Price without VAT: | 3 026,86000 Kč |
|---|---|
| Unit Price with VAT: | 3 662,50060 Kč |


