


CG2H40045P | |
|---|---|
DigiKey Part Number | 1465-CG2H40045P-ND |
Manufacturer | |
Manufacturer Product Number | CG2H40045P |
Description | RF MOSFET HEMT 28V 440206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 400 mA 4GHz 16dB 45W 440206 |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer MACOM Technology Solutions | Current - Test 400 mA |
Series | Power - Output 45W |
Packaging Tray | Voltage - Rated 120 V |
Part Status Active | Mounting Type Surface Mount |
Technology HEMT | Package / Case 440206 |
Frequency 4GHz | Supplier Device Package 440206 |
Gain 16dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 8 395,95575 Kč | 335 838,23 Kč |
| Unit Price without VAT: | 8 395,95575 Kč |
|---|---|
| Unit Price with VAT: | 10 159,10646 Kč |


