
AT-106-PIN | |
|---|---|
DigiKey Part Number | 1465-AT-106-PIN-ND |
Manufacturer | |
Manufacturer Product Number | AT-106-PIN |
Description | ATTENUATOR,RF,DIGITAL, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB ~ 50dB 0 Hz ~ 2 GHz 50 Ohms CR-13 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | 1dB ~ 50dB | |
Frequency Range | 0 Hz ~ 2 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | CR-13 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7 235,68000 Kč | 72 356,80 Kč |
| Unit Price without VAT: | 7 235,68000 Kč |
|---|---|
| Unit Price with VAT: | 8 755,17280 Kč |


