
9112RK | |
|---|---|
DigiKey Part Number | 1700-1023-ND |
Manufacturer | |
Manufacturer Product Number | 9112RK |
Description | CAP SILICON 12PF 10% NONSTANDARD |
Customer Reference | |
Detailed Description | 12 pF Silicon Capacitor Nonstandard Chip |
Datasheet | Datasheet |
Category | Applications High Stability |
Manufacturer MACOM Technology Solutions | Features High Reliability |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case Nonstandard Chip |
Part Status Active | Height 0.006" (0.15mm) |
Capacitance 12 pF | Size / Dimension 0.020" L x 0.020" W (0.51mm x 0.51mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 101,86130 Kč | 40 744,52 Kč |
| Unit Price without VAT: | 101,86130 Kč |
|---|---|
| Unit Price with VAT: | 123,25217 Kč |

