
9047RK | |
|---|---|
DigiKey Part Number | 1700-1018-ND |
Manufacturer | |
Manufacturer Product Number | 9047RK |
Description | CAP SILICON 47PF 10% NONSTANDARD |
Customer Reference | |
Detailed Description | 47 pF Silicon Capacitor Nonstandard Chip |
Datasheet | Datasheet |
Category | Applications High Stability |
Manufacturer MACOM Technology Solutions | Features High Reliability |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case Nonstandard Chip |
Part Status Active | Height 0.006" (0.15mm) |
Capacitance 47 pF | Size / Dimension 0.020" L x 0.020" W (0.51mm x 0.51mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 45,27170 Kč | 18 108,68 Kč |
| Unit Price without VAT: | 45,27170 Kč |
|---|---|
| Unit Price with VAT: | 54,77876 Kč |


