
2690-1014 | |
|---|---|
DigiKey Part Number | 1465-2690-1014-ND |
Manufacturer | |
Manufacturer Product Number | 2690-1014 |
Description | LIMITER,CONNECTORIZED, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Limiter ISM 2GHz ~ 18GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Limiter | |
Frequency | 2GHz ~ 18GHz | |
RF Type | ISM | |
Secondary Attributes | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112 472,68000 Kč | 112 472,68 Kč |
| Unit Price without VAT: | 112 472,68000 Kč |
|---|---|
| Unit Price with VAT: | 136 091,94280 Kč |


