
MC-JEDIPRO-MAC | |
---|---|
DigiKey Part Number | 2953-MC-JEDIPRO-MAC-ND |
Manufacturer | |
Manufacturer Product Number | MC-JEDIPRO-MAC |
Description | Machinechat JEDI Pro for MacOS |
Customer Reference | |
Detailed Description | IoT Application Software Perpetual 1 Unit IoT Data Management Electronically Delivered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Machinechat | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | IoT Application Software | |
Applications | IoT Data Management | |
Edition | - | |
License Length | Perpetual | |
License - User Details | 1 Unit | |
Operating System | Apple macOS 11+ | |
Utilized IC / Part | - | |
Media Delivery Type | Electronically Delivered | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7 169,06000 Kč | 7 169,06 Kč |
Unit Price without VAT: | 7 169,06000 Kč |
---|---|
Unit Price with VAT: | 8 674,56260 Kč |