
EE100/45/28-LP3 | |
|---|---|
DigiKey Part Number | 5035-EE100/45/28-LP3-ND |
Manufacturer | |
Manufacturer Product Number | EE100/45/28-LP3 |
Description | FERRITE CORE E LP3 1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated LP3 Ferrite Core E Type 3.937" (100.00mm) Length 1.102" (28.00mm) Width Diameter 1.772" (45.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maanshan New Conda Magnetic Industrial Co.,Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 100 x 45 x 28 | |
Material | LP3 | |
Diameter | - | |
Inductance Factor (Al) | 8 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1777.0 | |
Initial Permeability (µi) | 2300 | |
Core Factor (ΣI/A) mm⁻¹ | 0.28 | |
Effective Length (le) mm | 212.0 | |
Effective Area (Ae) mm² | 760.0 | |
Minimum Core Cross Section (Amin) mm² | 690.0 | |
Effective Magnetic Volume (Ve) mm³ | 161100.0 | |
Finish | Uncoated | |
Height | 1.772" (45.00mm) | |
Length | 3.937" (100.00mm) | |
Width | 1.102" (28.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,91000 Kč | 564,91 Kč |
| 10 | 367,37900 Kč | 3 673,79 Kč |
| 48 | 312,45000 Kč | 14 997,60 Kč |
| Unit Price without VAT: | 564,91000 Kč |
|---|---|
| Unit Price with VAT: | 683,54110 Kč |


