



U215 | |
|---|---|
DigiKey Part Number | 2221-U215-ND |
Manufacturer | |
Manufacturer Product Number | U215 |
Description | CARDKB2 KEYBOARD UNIT (ESP32 C61 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ESP32-C61 WiFi RF RFID Wireless Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type RF RFID Wireless |
Manufacturer M5Stack Technology Co., Ltd. | Function WiFi |
Series | Utilized IC / Part ESP32-C61 |
Packaging Retail Package | Contents Board(s), Cable(s) |
Part Status Active | Primary Attributes 802.11(b/g/n/ax), Bluetooth® 5, 2.4GHz |
Platform Arduino |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,93000 Kč | 208,93 Kč |
| Unit Price without VAT: | 208,93000 Kč |
|---|---|
| Unit Price with VAT: | 252,80530 Kč |


