



U200 | |
|---|---|
DigiKey Part Number | 2221-U200-ND |
Manufacturer | |
Manufacturer Product Number | U200 |
Description | INA226-10A CURRENT VOLTAGE POWER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | INA226 Current/Voltage Monitor Power Management M5Stack Platform Evaluation Expansion Board |
Category | Type Power Management |
Manufacturer M5Stack Technology Co., Ltd. | Function Current/Voltage Monitor |
Packaging Retail Package | Utilized IC / Part INA226 |
Part Status Active | Contents Board(s), Cable(s), Accessories |
Platform M5Stack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,00000 Kč | 223,00 Kč |
| Unit Price without VAT: | 223,00000 Kč |
|---|---|
| Unit Price with VAT: | 269,83000 Kč |











