



U189 | |
|---|---|
DigiKey Part Number | 2221-U189-ND |
Manufacturer | |
Manufacturer Product Number | U189 |
Description | TIMER POWER UNIT (INA3221) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | INA3221, LGS4056H, STM32G031G8 OLED 0.66", Power Supply Multiple M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function OLED 0.66", Power Supply |
Manufacturer M5Stack Technology Co., Ltd. | Utilized IC / Part INA3221, LGS4056H, STM32G031G8 |
Series | Contents Board(s), Cable(s) |
Packaging Retail Package | Interconnect System Grove, HY2.0-4P |
Part Status Active | Secondary Attributes I2C/SPI/USB Interface(s) |
Platform M5Stack | Base Product Number |
Type Multiple |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,93000 Kč | 208,93 Kč |
| Unit Price without VAT: | 208,93000 Kč |
|---|---|
| Unit Price with VAT: | 252,80530 Kč |







