
U166 | |
|---|---|
DigiKey Part Number | 2221-U166-ND |
Manufacturer | |
Manufacturer Product Number | U166 |
Description | MINI OLED UNIT 0.42'' 72X40 DISP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | SSD1315 OLED 0.42" Display M5Stack Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | M5Stack | |
Type | Display | |
Function | OLED 0.42" | |
Utilized IC / Part | SSD1315 | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |








