
U156 | |
|---|---|
DigiKey Part Number | 2221-U156-ND |
Manufacturer | |
Manufacturer Product Number | U156 |
Description | M5STICKC MINI JOYC HAT(STM32F030 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | SK6812, STM32F030 Joystick Human Interface M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | M5Stack | |
Type | Human Interface | |
Function | Joystick | |
Utilized IC / Part | SK6812, STM32F030 | |
Contents | Board(s), Accessories | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,52000 Kč | 174,52 Kč |
| Unit Price without VAT: | 174,52000 Kč |
|---|---|
| Unit Price with VAT: | 211,16920 Kč |





