
U149 | |
|---|---|
DigiKey Part Number | 2221-U149-ND |
Manufacturer | |
Manufacturer Product Number | U149 |
Description | THERMAL CAMERA UNIT 2(MLX90640)- |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ESP32-PICO-D4, MLX90640 Thermal Imaging, Infrared (IR) Sensor M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Sensor |
Manufacturer M5Stack Technology Co., Ltd. | Function Thermal Imaging, Infrared (IR) |
Packaging Retail Package | Utilized IC / Part ESP32-PICO-D4, MLX90640 |
Part Status Active | Contents Board(s), Cable(s) |
Platform M5Stack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 467,76000 Kč | 1 467,76 Kč |
| Unit Price without VAT: | 1 467,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 775,98960 Kč |










