
U140 | |
|---|---|
DigiKey Part Number | 2221-U140-ND |
Manufacturer | |
Manufacturer Product Number | U140 |
Description | SINGLE-PHASE DC SSR UNIT(CDG1-1D |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ESP32C3, SK6812 Solid State Relay M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Relay |
Manufacturer M5Stack Technology Co., Ltd. | Function Solid State |
Packaging Bulk | Utilized IC / Part ESP32C3, SK6812 |
Part Status Active | Contents Board(s), Cable(s), Accessories |
Platform M5Stack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,46000 Kč | 388,46 Kč |
| Unit Price without VAT: | 388,46000 Kč |
|---|---|
| Unit Price with VAT: | 470,03660 Kč |




