
U118 | |
|---|---|
DigiKey Part Number | 2221-U118-ND |
Manufacturer | |
Manufacturer Product Number | U118 |
Description | M5STICKC HEART RATE HAT (MAX3010 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | MAX30102 Heart Rate Sensor M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | M5Stack | |
Type | Sensor | |
Function | Heart Rate | |
Utilized IC / Part | MAX30102 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 776,75000 Kč | 776,75 Kč |
| Unit Price without VAT: | 776,75000 Kč |
|---|---|
| Unit Price with VAT: | 939,86750 Kč |

