
U068 | |
|---|---|
DigiKey Part Number | 2221-U068-ND |
Manufacturer | |
Manufacturer Product Number | U068 |
Description | M5STICKC DAC HAT MCP4725 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | MCP4725 Digital to Analog Converter (DAC) Data Acquisition M5StickC Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Data Acquisition |
Manufacturer M5Stack Technology Co., Ltd. | Function Digital to Analog Converter (DAC) |
Packaging Retail Package | Utilized IC / Part MCP4725 |
Part Status Active | Contents Board(s), Accessories |
Platform M5StickC | Suggested Programming Environment Arduino, Blockly, Python, UIFlow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,23000 Kč | 103,23 Kč |
| Unit Price without VAT: | 103,23000 Kč |
|---|---|
| Unit Price with VAT: | 124,90830 Kč |







