



U053-D | |
|---|---|
DigiKey Part Number | 2221-U053-D-ND |
Manufacturer | |
Manufacturer Product Number | U053-D |
Description | M5STICKC ENV HAT III (SHT30, QMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | QMP6988, SHT30 Humidity, Pressure, Temperature Sensor M5StickC Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | M5StickC | |
Type | Sensor | |
Function | Humidity, Pressure, Temperature | |
Utilized IC / Part | QMP6988, SHT30 | |
Contents | Board(s), Accessories | |
Suggested Programming Environment | Arduino, UIFlow | |
Interconnect System | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,50000 Kč | 230,50 Kč |
| Unit Price without VAT: | 230,50000 Kč |
|---|---|
| Unit Price with VAT: | 278,90500 Kč |




