STM32G030 STM32G0 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M133

DigiKey Part Number
2221-M133-ND
Manufacturer
Manufacturer Product Number
M133
Description
4-CHANNEL ANALOG TO I2C 13.2 MOD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
STM32G030 STM32G0 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
MCU 32-Bit
Mfr
Core Processor
ARM® Cortex®-M0+
Series
Utilized IC / Part
STM32G030
Packaging
Box
Mounting Type
Fixed
Part Status
Active
Contents
Board(s), Accessories
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1519,30000 Kč519,30 Kč
Manufacturers Standard Package
Unit Price without VAT:519,30000 Kč
Unit Price with VAT:628,35300 Kč