


M130 | |
|---|---|
DigiKey Part Number | 2221-M130-ND |
Manufacturer | |
Manufacturer Product Number | M130 |
Description | RS232 MODULE 13.2 WITH DB9 FEMAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | F0505S-2WR3, TD301D232H RS232 Interface Arduino, UIFlow Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Interface |
Manufacturer M5Stack Technology Co., Ltd. | Function RS232 |
Packaging Bulk | Utilized IC / Part F0505S-2WR3, TD301D232H |
Part Status Active | Contents Board(s), Accessories |
Platform Arduino, UIFlow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,59000 Kč | 477,59 Kč |
| Unit Price without VAT: | 477,59000 Kč |
|---|---|
| Unit Price with VAT: | 577,88390 Kč |


