
M031-Z | |
|---|---|
DigiKey Part Number | 2221-M031-Z-ND |
Manufacturer | |
Manufacturer Product Number | M031-Z |
Description | COM.ZIGBEE MODULE CC2630F128 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | CC2630F128 Transceiver Wireless (RF/RFID) Module COMX Zigbee Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Module COMX Zigbee | |
Type | Wireless (RF/RFID) | |
Function | Transceiver | |
Utilized IC / Part | CC2630F128 | |
Contents | Board(s), Accessories | |
Suggested Programming Environment | Arduino, UIFlow | |
Interconnect System | - | |
Note | SMA Antenna(s) Included | |
Primary Attributes | 802.15.4 (Zigbee®), 2.4GHz | |
Secondary Attributes | UART Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 552,30000 Kč | 552,30 Kč |
| Unit Price without VAT: | 552,30000 Kč |
|---|---|
| Unit Price with VAT: | 668,28300 Kč |


