
M011 | |
|---|---|
DigiKey Part Number | 2221-M011-ND |
Manufacturer | |
Manufacturer Product Number | M011 |
Description | COMMU MODULE INTERFACE CONVERTER |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | MCP2515 CANbus Interface M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Interface |
Manufacturer M5Stack Technology Co., Ltd. | Function CANbus |
Packaging Bulk | Utilized IC / Part MCP2515 |
Part Status Active | Contents Board(s) |
Platform M5Stack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,27000 Kč | 177,27 Kč |
| Unit Price without VAT: | 177,27000 Kč |
|---|---|
| Unit Price with VAT: | 214,49670 Kč |











