
K134-V11 | |
|---|---|
DigiKey Part Number | 2221-K134-V11-ND |
Manufacturer | |
Manufacturer Product Number | K134-V11 |
Description | M5STACK DIN METER W/ M5STAMP S3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ESP32-S3FN8 - Xtensa® MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor Xtensa® |
Mfr | Utilized IC / Part ESP32-S3FN8 |
Packaging Retail Package | Mounting Type Fixed |
Part Status Active | Contents Board(s), Accessories |
Type MPU |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 510,96000 Kč | 510,96 Kč |
| Unit Price without VAT: | 510,96000 Kč |
|---|---|
| Unit Price with VAT: | 618,26160 Kč |



