
K117 | |
|---|---|
DigiKey Part Number | 2221-K117-ND |
Manufacturer | |
Manufacturer Product Number | K117 |
Description | ATOMU ESP32 USB-A EVAL BRD |
Customer Reference | |
Detailed Description | ESP32-PICO-D4 AtomU - Xtensa® MPU 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ESP32-PICO-D4 |
Mfr | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete | Interconnect System Grove, HY2.0-4P |
Type MPU | Suggested Programming Environment Arduino, ESP-IDF, MicroPython, PlatformIO, UIFlow |
Core Processor Xtensa® | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) |
Platform | RF Frequency 2.4GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K125 | M5Stack Technology Co., Ltd. | 195 | 2221-K125-ND | 262,48000 Kč | MFR Recommended |


