
K047 | |
|---|---|
DigiKey Part Number | 2221-K047-ND |
Manufacturer | |
Manufacturer Product Number | K047 |
Description | ATOM STEPMOTOR DRIVER KITDRV8825 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | DRV8825 Stepper Motor Power Management Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part DRV8825 |
Manufacturer M5Stack Technology Co., Ltd. | Contents Board(s), Cable(s), Accessories |
Packaging Retail Package | Suggested Programming Environment Arduino, UIFlow |
Part Status Active | Primary Attributes Motors (Stepper) |
Type Power Management | Secondary Attributes GPIO Interface(s) |
Function Stepper Motor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,74000 Kč | 456,74 Kč |
| Unit Price without VAT: | 456,74000 Kč |
|---|---|
| Unit Price with VAT: | 552,65540 Kč |



