
K042-D | |
|---|---|
DigiKey Part Number | 2221-K042-D-ND |
Manufacturer | |
Manufacturer Product Number | K042-D |
Description | ATOM HUB SWITCHD 2-RELAY KIT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | SP485EE Switch Interface M5Atom Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | M5Atom | |
Type | Interface | |
Function | Switch | |
Utilized IC / Part | SP485EE | |
Contents | Board(s), Accessories | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 669,84000 Kč | 669,84 Kč |
| Unit Price without VAT: | 669,84000 Kč |
|---|---|
| Unit Price with VAT: | 810,50640 Kč |



