ESP32 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESP32 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Embedded Evaluation Board
K002
K002

K002

DigiKey Part Number
2221-K002-ND
Manufacturer
Manufacturer Product Number
K002
Description
ESP32 GREY KIT WITH 9AXIS SENSOR
Customer Reference
Detailed Description
ESP32 - Transceiver; 802.11 b/g/n (Wi-Fi WiFi WLAN) Bluetooth® Smart Ready 4.x Dual Mode (BLE) 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Utilized IC / Part
ESP32
Mfr
Contents
Board(s), Cable(s)
Packaging
Bulk
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE)
Part Status
Obsolete
RF Frequency
2.4GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.