
C050-B | |
|---|---|
DigiKey Part Number | 2221-C050-B-ND |
Manufacturer | |
Manufacturer Product Number | C050-B |
Description | M5STAMP PICO 5PACK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ESP32-PICO-D4 Stamp-Pico ESP32 Xtensa® MPU 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ESP32-PICO-D4 |
Mfr | Mounting Type Fixed |
Series | Contents Board(s), Accessories |
Packaging Bulk | Suggested Programming Environment Arduino, ESP-IDF, PlatformIO, UIFlow |
Part Status Active | Antenna Type Antenna(s) On-Board |
Type MPU | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) |
Core Processor Xtensa® | RF Frequency 2.4GHz |
Platform | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,93000 Kč | 532,93 Kč |
| Unit Price without VAT: | 532,93000 Kč |
|---|---|
| Unit Price with VAT: | 644,84530 Kč |







