
A076 | |
|---|---|
DigiKey Part Number | 2221-A076-ND |
Manufacturer | |
Manufacturer Product Number | A076 |
Description | SG90 SERVO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Positional Rotation DC Motor Servomotor, RC (Hobby) 100 RPM 4.8 ~ 6VDC |
Category | Motor Type Positional Rotation |
Manufacturer M5Stack Technology Co., Ltd. | Voltage - Rated 4.8 ~ 6VDC |
Packaging Bulk | RPM 100 RPM |
Part Status Active | Torque - Rated (oz-in / mNm) 25 / 176.5 |
Type DC Motor | Size / Dimension Rectangular - 0.906" x 0.480" (23.00mm x 12.20mm) |
Function Servomotor, RC (Hobby) | Termination Style Wire Leads with Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,49000 Kč | 115,49 Kč |
| Unit Price without VAT: | 115,49000 Kč |
|---|---|
| Unit Price with VAT: | 139,74290 Kč |










