
A014-C | |
|---|---|
DigiKey Part Number | 2221-A014-C-ND |
Manufacturer | |
Manufacturer Product Number | A014-C |
Description | M5GO BATTERY BOTTOM2(FOR CORE2 O |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | MPU6886, SPM1423 Motor Controller/Driver Power Management M5Atom Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Power Management |
Manufacturer M5Stack Technology Co., Ltd. | Function Motor Controller/Driver |
Packaging Bulk | Utilized IC / Part MPU6886, SPM1423 |
Part Status Active | Contents Board(s), Cable(s) |
Platform M5Atom | Interconnect System Grove, HY2.0-4P |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,55000 Kč | 281,55 Kč |
| Unit Price without VAT: | 281,55000 Kč |
|---|---|
| Unit Price with VAT: | 340,67550 Kč |










