
MACP-011045 | |
|---|---|
DigiKey Part Number | 1465-1838-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MACP-011045 |
Description | 23DB COUPLER 5 - 1225 MHZ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5MHz ~ 1.225GHz 23dB 10W 6-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | MACP-011045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 1.225GHz | |
Coupling Factor | 23dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | 10W | |
Isolation | 50dB | |
Return Loss | 37dB | |
Package / Case | 6-SMD Module | |
Supplier Device Package | 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 506,07280 Kč | 455 465,52 Kč |
| Unit Price without VAT: | 506,07280 Kč |
|---|---|
| Unit Price with VAT: | 612,34809 Kč |

