
COB-DN-16-2420-27K-65K-90 | |
|---|---|
DigiKey Part Number | 2061-COB-DN-16-2420-27K-65K-90-ND |
Manufacturer | |
Manufacturer Product Number | COB-DN-16-2420-27K-65K-90 |
Description | LED COB WHITE RECT 6500K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) - White, Warm / White, Cool Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luxtech, LLC | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm / White, Cool | |
CCT (K) | 2700K ~ 6500K | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 2300lm, 2400lm | |
Current - Test | 700mA | |
Temperature - Test | 105°C | |
Voltage - Forward (Vf) (Typ) | 35.5V | |
Lumens/Watt @ Current - Test | 95 lm/W, 97 lm/W | |
Current - Max | 800mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 24.00mm L x 20.00mm W | |
Height | 1.60mm | |
Light Emitting Surface (LES) | 16.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 785,59000 Kč | 785,59 Kč |
| 10 | 645,20400 Kč | 6 452,04 Kč |
| 200 | 594,66250 Kč | 118 932,50 Kč |
| Unit Price without VAT: | 785,59000 Kč |
|---|---|
| Unit Price with VAT: | 950,56390 Kč |


