
X2000H | |
|---|---|
DigiKey Part Number | 2521-X2000HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | X2000H |
Description | MULTI-CPU HETEROGENEOUS MULTI-AP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | XBurst® 2 Microprocessor IC - 2 Core, 32-Bit 1.2GHz 270-BGA (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | XBurst® 2 | |
Number of Cores/Bus Width | 2 Core, 32-Bit | |
Speed | 1.2GHz | |
Co-Processors/DSP | - | |
RAM Controllers | LPDDR3 | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD, DVP, MIPI-CSI, MIPI-DSI | |
Ethernet | 10/100/1000Mbps (1) | |
SATA | - | |
USB | USB 2.0 OTG (1) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Security Features | AES, RSA, TRNG, MD5, SHA, SHA2 | |
Mounting Type | Surface Mount | |
Package / Case | 270-LFBGA | |
Supplier Device Package | 270-BGA (12x12) | |
Additional Interfaces | DMA, I2C, I2S, PCM, MMC/SD/SDIO, SSI, UART, USB OTG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 680 | 630,72742 Kč | 1 059 622,07 Kč |
| Unit Price without VAT: | 630,72742 Kč |
|---|---|
| Unit Price with VAT: | 763,18018 Kč |


