
IS32SE5120A-QWLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32SE5120A-QWLA3-TR-ND - Tape & Reel (TR) 2521-IS32SE5120A-QWLA3-TRCT-ND - Cut Tape (CT) 2521-IS32SE5120A-QWLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32SE5120A-QWLA3-TR |
Description | IC TOUCH SENSOR, 24-KEYS, 32-WQF |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 32-WQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | Up to 24 | |
LED Driver Channels | Up to 24 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 2.3V ~ 5.5V | |
Current - Supply | 150µA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 29,71200 Kč | 297,12 Kč |
| 25 | 27,04560 Kč | 676,14 Kč |
| 100 | 24,10780 Kč | 2 410,78 Kč |
| 250 | 22,70808 Kč | 5 677,02 Kč |
| 500 | 21,86438 Kč | 10 932,19 Kč |
| 1 000 | 21,84632 Kč | 21 846,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,43685 Kč | 51 092,12 Kč |
| 5 000 | 19,99509 Kč | 99 975,45 Kč |
| 7 500 | 19,77393 Kč | 148 304,48 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |

