
IS32LT3961-ZLA3-TR | |
---|---|
DigiKey Part Number | 2521-IS32LT3961-ZLA3-TR-ND - Tape & Reel (TR) 2521-IS32LT3961-ZLA3-TRCT-ND - Cut Tape (CT) 2521-IS32LT3961-ZLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32LT3961-ZLA3-TR |
Description | IC LED DRV RGLTR PWM 2A 16ETSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 16-eTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | - | |
Current - Output / Channel | 2A | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-eTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 34,37000 Kč | 34,37 Kč |
10 | 25,12100 Kč | 251,21 Kč |
25 | 22,82120 Kč | 570,53 Kč |
100 | 20,29470 Kč | 2 029,47 Kč |
250 | 19,09112 Kč | 4 772,78 Kč |
500 | 18,36582 Kč | 9 182,91 Kč |
1 000 | 17,76882 Kč | 17 768,82 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 17,13834 Kč | 42 845,85 Kč |
5 000 | 16,75848 Kč | 83 792,40 Kč |
7 500 | 16,56824 Kč | 124 261,80 Kč |
12 500 | 16,35747 Kč | 204 468,38 Kč |
Unit Price without VAT: | 34,37000 Kč |
---|---|
Unit Price with VAT: | 41,58770 Kč |