




IS32LT3958-ZLA3-EBBUCKBOOST | |
|---|---|
DigiKey Part Number | 2521-IS32LT3958-ZLA3-EBBUCKBOOST-ND |
Manufacturer | |
Manufacturer Product Number | IS32LT3958-ZLA3-EBBUCKBOOST |
Description | EVAL BOARD FOR IS32LT3958 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IS32LT3958 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 5V ~ 70V | |
Contents | Board(s) | |
Utilized IC / Part | IS32LT3958 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 589,97000 Kč | 1 589,97 Kč |
| Unit Price without VAT: | 1 589,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 923,86370 Kč |


