
IS32LT3175P-GRLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32LT3175P-GRLA3-TR-ND - Tape & Reel (TR) 2521-IS32LT3175P-GRLA3-TRCT-ND - Cut Tape (CT) 2521-IS32LT3175P-GRLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32LT3175P-GRLA3-TR |
Description | IC LED DRVR LIN PWM 150MA 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 150mA 8-SOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | - | |
Current - Output / Channel | 150mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,54000 Kč | 28,54 Kč |
| 10 | 20,78800 Kč | 207,88 Kč |
| 25 | 18,83040 Kč | 470,76 Kč |
| 100 | 16,69520 Kč | 1 669,52 Kč |
| 250 | 15,67332 Kč | 3 918,33 Kč |
| 500 | 15,05842 Kč | 7 529,21 Kč |
| 1 000 | 14,55205 Kč | 14 552,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,01734 Kč | 35 043,35 Kč |
| Unit Price without VAT: | 28,54000 Kč |
|---|---|
| Unit Price with VAT: | 34,53340 Kč |



