LED Driver IC 1 Output Linear PWM Dimming 150mA 8-SOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS32LT3175N-GRLA3-TR

DigiKey Part Number
2521-IS32LT3175N-GRLA3-TR-ND - Tape & Reel (TR)
2521-IS32LT3175N-GRLA3-TRCT-ND - Cut Tape (CT)
2521-IS32LT3175N-GRLA3-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS32LT3175N-GRLA3-TR
Description
IC LED DRVR LIN PWM 150MA 8SOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear PWM Dimming 150mA 8-SOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
42V
Voltage - Output
-
Current - Output / Channel
150mA
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
1020,95600 Kč209,56 Kč
2518,98200 Kč474,55 Kč
10016,82990 Kč1 682,99 Kč
25015,79972 Kč3 949,93 Kč
50015,17988 Kč7 589,94 Kč
1 00014,66941 Kč14 669,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,13040 Kč35 326,00 Kč
Manufacturers Standard Package
Unit Price without VAT:28,77000 Kč
Unit Price with VAT:34,81170 Kč