


IS32LT3153B-ZLCA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32LT3153B-ZLCA3-TR-ND - Tape & Reel (TR) 2521-IS32LT3153B-ZLCA3-TRCT-ND - Cut Tape (CT) 2521-IS32LT3153B-ZLCA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32LT3153B-ZLCA3-TR |
Description | THREE-CHANNEL LINEAR LED DRIVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Constant Current Analog, PWM Dimming 150mA 20-eTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 150mA | |
Frequency | 400kHz | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-eTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,31000 Kč | 38,31 Kč |
| 10 | 28,12300 Kč | 281,23 Kč |
| 25 | 25,59680 Kč | 639,92 Kč |
| 100 | 22,80770 Kč | 2 280,77 Kč |
| 250 | 21,47856 Kč | 5 369,64 Kč |
| 500 | 20,67658 Kč | 10 338,29 Kč |
| 1 000 | 20,01666 Kč | 20 016,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,32003 Kč | 48 300,07 Kč |
| 5 000 | 18,90016 Kč | 94 500,80 Kč |
| 7 500 | 18,68985 Kč | 140 173,88 Kč |
| Unit Price without VAT: | 38,31000 Kč |
|---|---|
| Unit Price with VAT: | 46,35510 Kč |

