New Product
LED Driver IC 3 Output Linear Constant Current Analog, PWM Dimming 150mA 20-eTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 3 Output Linear Constant Current Analog, PWM Dimming 150mA 20-eTSSOP
20-eTSSOP

IS32LT3153A-ZLCA3-TR

DigiKey Part Number
2521-IS32LT3153A-ZLCA3-TR-ND - Tape & Reel (TR)
2521-IS32LT3153A-ZLCA3-TRCT-ND - Cut Tape (CT)
2521-IS32LT3153A-ZLCA3-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS32LT3153A-ZLCA3-TR
Description
THREE-CHANNEL LINEAR LED DRIVER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output Linear Constant Current Analog, PWM Dimming 150mA 20-eTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Constant Current
Internal Switch(s)
No
Number of Outputs
3
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
150mA
Frequency
400kHz
Dimming
Analog, PWM
Applications
General Purpose
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-eTSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,26000 Kč37,26 Kč
1027,34400 Kč273,44 Kč
2524,87280 Kč621,82 Kč
10022,15300 Kč2 215,30 Kč
25020,85464 Kč5 213,66 Kč
50020,07244 Kč10 036,22 Kč
1 00019,42873 Kč19 428,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,74882 Kč46 872,05 Kč
5 00018,33918 Kč91 695,90 Kč
7 50018,13413 Kč136 005,98 Kč
Manufacturers Standard Package
Unit Price without VAT:37,26000 Kč
Unit Price with VAT:45,08460 Kč