New Product
LED Driver IC 3 Output Linear Constant Current Analog, PWM Dimming 150mA 16-eTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS32LT3152A-ZLCA3-TR

DigiKey Part Number
2521-IS32LT3152A-ZLCA3-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS32LT3152A-ZLCA3-TR
Description
THREE-CHANNEL LINEAR LED DRIVER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output Linear Constant Current Analog, PWM Dimming 150mA 16-eTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Linear
Topology
Constant Current
Internal Switch(s)
Yes
Number of Outputs
3
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
150mA
Frequency
400kHz
Dimming
Analog, PWM
Applications
General Purpose
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-eTSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,30267 Kč33 256,68 Kč
5 00012,99341 Kč64 967,05 Kč
7 50012,83856 Kč96 289,20 Kč
12 50012,66701 Kč158 337,62 Kč
Manufacturers Standard Package
Unit Price without VAT:13,30267 Kč
Unit Price with VAT:16,09623 Kč