
IS32LT3151A-ZLCA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32LT3151A-ZLCA3-TR-ND - Tape & Reel (TR) 2521-IS32LT3151A-ZLCA3-TRCT-ND - Cut Tape (CT) 2521-IS32LT3151A-ZLCA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32LT3151A-ZLCA3-TR |
Description | SINGLE CHANNEL LINEAR LED DRIVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Constant Current Analog, PWM Dimming 450mA 14-eTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 450mA | |
Frequency | 400kHz | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 14-eTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,73000 Kč | 26,73 Kč |
| 10 | 19,38700 Kč | 193,87 Kč |
| 25 | 17,55560 Kč | 438,89 Kč |
| 100 | 15,53910 Kč | 1 553,91 Kč |
| 250 | 14,57588 Kč | 3 643,97 Kč |
| 500 | 13,99614 Kč | 6 998,07 Kč |
| 1 000 | 13,51873 Kč | 13 518,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,01480 Kč | 32 537,00 Kč |
| 5 000 | 12,71108 Kč | 63 555,40 Kč |
| 7 500 | 12,55891 Kč | 94 191,82 Kč |
| 12 500 | 12,39043 Kč | 154 880,38 Kč |
| Unit Price without VAT: | 26,73000 Kč |
|---|---|
| Unit Price with VAT: | 32,34330 Kč |

