
IS32LT3126-ZLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32LT3126-ZLA3-TR-ND - Tape & Reel (TR) 2521-IS32LT3126-ZLA3-CT-ND - Cut Tape (CT) 2521-IS32LT3126-ZLA3-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32LT3126-ZLA3-TR |
Description | IC LED DRV LIN PWM 16ETSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output Linear PWM Dimming 150mA 16-eTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 42 V | |
Voltage - Output | - | |
Current - Output / Channel | 150mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-eTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,94000 Kč | 189,40 Kč |
| 25 | 17,14280 Kč | 428,57 Kč |
| 100 | 15,16690 Kč | 1 516,69 Kč |
| 250 | 14,22488 Kč | 3 556,22 Kč |
| 500 | 13,65668 Kč | 6 828,34 Kč |
| 1 000 | 13,18905 Kč | 13 189,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,69539 Kč | 31 738,47 Kč |
| 5 000 | 12,39789 Kč | 61 989,45 Kč |
| 7 500 | 12,24895 Kč | 91 867,12 Kč |
| 12 500 | 12,08388 Kč | 151 048,50 Kč |
| 17 500 | 11,98736 Kč | 209 778,80 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |


