
IS32CS8977B-ZNLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32CS8977B-ZNLA3-TR-ND - Tape & Reel (TR) 2521-IS32CS8977B-ZNLA3-TRCT-ND - Cut Tape (CT) 2521-IS32CS8977B-ZNLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32CS8977B-ZNLA3-TR |
Description | IC MCU 8BIT 64KB FLASH 24TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8051 - Microcontroller IC 8-Bit 32MHz 64KB (64K x 8) FLASH 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, LVR, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 5.5V | |
Data Converters | A/D 6x12b SAR; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-TSSOP | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 28,09500 Kč | 280,95 Kč |
| 25 | 26,05440 Kč | 651,36 Kč |
| 100 | 23,27420 Kč | 2 327,42 Kč |
| 250 | 21,71024 Kč | 5 427,56 Kč |
| 500 | 20,68722 Kč | 10 343,61 Kč |
| 1 000 | 19,80132 Kč | 19 801,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,82756 Kč | 47 068,90 Kč |
| 5 000 | 18,22551 Kč | 91 127,55 Kč |
| 7 500 | 17,92115 Kč | 134 408,62 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |

