
IS32CS8977-QWLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32CS8977-QWLA3-TR-ND - Tape & Reel (TR) 2521-IS32CS8977-QWLA3-TRCT-ND - Cut Tape (CT) 2521-IS32CS8977-QWLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32CS8977-QWLA3-TR |
Description | IC MCU 8BIT 64KB FLASH 32WQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8051 - Microcontroller IC 8-Bit 32MHz 64KB (64K x 8) FLASH 32-WQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, LVR, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 5.5V | |
Data Converters | A/D 4x12b SAR; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 32-WQFN (5x5) | |
Package / Case | 32-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 30,44700 Kč | 304,47 Kč |
| 25 | 28,23800 Kč | 705,95 Kč |
| 100 | 25,23540 Kč | 2 523,54 Kč |
| 250 | 23,55388 Kč | 5 888,47 Kč |
| 500 | 22,45694 Kč | 11 228,47 Kč |
| 1 000 | 21,50930 Kč | 21 509,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,46952 Kč | 51 173,80 Kč |
| 5 000 | 19,82766 Kč | 99 138,30 Kč |
| 7 500 | 19,50339 Kč | 146 275,42 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |

